
7010.7111.47 | |
|---|---|
DigiKey Part Number | 7010.7111.47-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7010.7111.47 |
Description | FUSE 3 BLANC X 1500 LG85 |
Customer Reference | |
Detailed Description | Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | - | |
Fuse Type | - | |
Response Time | - | |
Package / Case | - | |
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - | |
Base Product Number |

