
6183.0004 | |
|---|---|
DigiKey Part Number | 486-4427-ND |
Manufacturer | |
Manufacturer Product Number | 6183.0004 |
Description | PWR ENT RCPT IEC320-2-2J PNL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6183.0004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-2-2/J | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.00mm x 19.20mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, VDE |

