6183.0003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 306
Unit Price: £4.83000
Datasheet

Similar


SCHURTER Inc.
In Stock: 111
Unit Price: £3.42000
Datasheet
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6183.0003

DigiKey Part Number
486-6085-ND
Manufacturer
Manufacturer Product Number
6183.0003
Description
PWR ENT RCPT IEC320-2-2J PNL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-2-2/J
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 38.00mm x 29.20mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cCSAus, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes