
6182.0056 | |
|---|---|
DigiKey Part Number | 486-3344-ND |
Manufacturer | |
Manufacturer Product Number | 6182.0056 |
Description | PWR ENT RCPT PANEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6182.0056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.63000 | £5.63 |
| 10 | £4.78600 | £47.86 |
| 25 | £4.48600 | £112.15 |
| 50 | £4.27160 | £213.58 |
| 100 | £4.06760 | £406.76 |
| 250 | £3.81300 | £953.25 |
| 500 | £3.63114 | £1,815.57 |
| 1,000 | £3.45799 | £3,457.99 |
| Unit Price without VAT: | £5.63000 |
|---|---|
| Unit Price with VAT: | £6.75600 |

