
6182.0029 | |
|---|---|
DigiKey Part Number | 486-6087-ND |
Manufacturer | |
Manufacturer Product Number | 6182.0029 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.40mm x 24.70mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.70000 | £4.70 |
| 10 | £3.99100 | £39.91 |
| 25 | £3.74040 | £93.51 |
| 50 | £3.56180 | £178.09 |
| 100 | £3.39170 | £339.17 |
| 250 | £3.17944 | £794.86 |
| 500 | £3.02776 | £1,513.88 |
| 1,000 | £2.88336 | £2,883.36 |
| 2,500 | £2.70308 | £6,757.70 |
| Unit Price without VAT: | £4.70000 |
|---|---|
| Unit Price with VAT: | £5.64000 |

