



6173.0014 | |
|---|---|
DigiKey Part Number | 486-6114-ND |
Manufacturer | |
Manufacturer Product Number | 6173.0014 |
Description | PWR ENT RCPT IEC320-C22 PANEL QC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C22 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C22 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 33.10mm x 25.10mm | |
Panel Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.08000 | £3.08 |
| 10 | £2.62100 | £26.21 |
| 25 | £2.45600 | £61.40 |
| 50 | £2.33860 | £116.93 |
| 100 | £2.22700 | £222.70 |
| 250 | £2.08752 | £521.88 |
| 500 | £1.98794 | £993.97 |
| 1,000 | £1.89311 | £1,893.11 |
| 2,500 | £1.77471 | £4,436.77 |
| Unit Price without VAT: | £3.08000 |
|---|---|
| Unit Price with VAT: | £3.69600 |




