
6050.5512 | |
|---|---|
DigiKey Part Number | 6050.5512-ND |
Manufacturer | |
Manufacturer Product Number | 6050.5512 |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 25.50mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, IEC, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.56000 | £12.56 |
| 10 | £10.83500 | £108.35 |
| 25 | £10.21600 | £255.40 |
| 50 | £9.77040 | £488.52 |
| 100 | £9.34370 | £934.37 |
| 250 | £8.80684 | £2,201.71 |
| 500 | £8.42036 | £4,210.18 |
| Unit Price without VAT: | £12.56000 |
|---|---|
| Unit Price with VAT: | £15.07200 |

