



5500.2653.04 | |
|---|---|
DigiKey Part Number | 486-6292-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2653.04 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.81000 | £16.81 |
| 15 | £13.23800 | £198.57 |
| 30 | £12.45300 | £373.59 |
| 60 | £11.71367 | £702.82 |
| 105 | £11.14876 | £1,170.62 |
| 255 | £10.30737 | £2,628.38 |
| 510 | £9.85529 | £5,026.20 |
| Unit Price without VAT: | £16.81000 |
|---|---|
| Unit Price with VAT: | £20.17200 |

