
5500.2605.01 | |
|---|---|
DigiKey Part Number | 486-4906-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2605.01 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 650µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.54000 | £38.54 |
| 10 | £31.45300 | £314.53 |
| 30 | £28.54533 | £856.36 |
| 50 | £27.28520 | £1,364.26 |
| 100 | £25.66190 | £2,566.19 |
| 250 | £24.97052 | £6,242.63 |
| Unit Price without VAT: | £38.54000 |
|---|---|
| Unit Price with VAT: | £46.24800 |

