
5500.2269 | |
|---|---|
DigiKey Part Number | 486-4879-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2269 |
Description | LINE FILTER 125V/250VAC 6A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | 800µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.31000 | £55.31 |
| 10 | £45.14000 | £451.40 |
| 25 | £41.62920 | £1,040.73 |
| 50 | £39.15380 | £1,957.69 |
| 100 | £37.45110 | £3,745.11 |
| Unit Price without VAT: | £55.31000 |
|---|---|
| Unit Price with VAT: | £66.37200 |

