Single Phase EMC/EMI Line Filter 3 A 250V Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2265

DigiKey Part Number
486-4919-ND
Manufacturer
Manufacturer Product Number
5500.2265
Description
LINE FILTER 125V/250VAC 3A DIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
3 A
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
12mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£52.57000£52.57
10£42.90300£429.03
25£39.56720£989.18
50£37.21460£1,860.73
100£35.37570£3,537.57
Unit Price without VAT:£52.57000
Unit Price with VAT:£63.08400