Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2110

DigiKey Part Number
486-6343-ND
Manufacturer
Manufacturer Product Number
5500.2110
Description
LINE FILTER 125V/250VAC 16A TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
5500.2110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
650µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£36.00000£36.00
10£29.37700£293.77
30£26.66133£799.84
50£25.48460£1,274.23
100£23.96860£2,396.86
250£23.12880£5,782.20
Manufacturers Standard Package
Unit Price without VAT:£36.00000
Unit Price with VAT:£43.20000