
5500.2108 | |
|---|---|
DigiKey Part Number | 486-6345-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2108 |
Description | LINE FILTER 125V/250VAC 6A TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 1.8mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.90000 | £33.90 |
| 10 | £27.66700 | £276.67 |
| 30 | £25.10967 | £753.29 |
| 50 | £24.00140 | £1,200.07 |
| 100 | £22.57410 | £2,257.41 |
| 250 | £21.62364 | £5,405.91 |
| Unit Price without VAT: | £33.90000 |
|---|---|
| Unit Price with VAT: | £40.68000 |

