Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect
FMW-41_Series
FMW-41_Series

5500.2100

DigiKey Part Number
486-4403-ND
Manufacturer
Manufacturer Product Number
5500.2100
Description
LINE FILTER 125V/250VAC 6A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
5500.2100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
800µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£16.86000£16.86
10£13.75500£137.55
25£12.68720£317.18
50£11.93400£596.70
100£11.22540£1,122.54
250£10.35176£2,587.94
500£9.87228£4,936.14
Manufacturers Standard Package
Unit Price without VAT:£16.86000
Unit Price with VAT:£20.23200