
5500.2084 | |
|---|---|
DigiKey Part Number | 486-6359-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2084 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.39000 | £30.39 |
| 10 | £24.80200 | £248.02 |
| 30 | £22.50967 | £675.29 |
| 50 | £21.51640 | £1,075.82 |
| 100 | £20.23710 | £2,023.71 |
| 250 | £19.12756 | £4,781.89 |
| Unit Price without VAT: | £30.39000 |
|---|---|
| Unit Price with VAT: | £36.46800 |

