
5500.2070 | |
|---|---|
DigiKey Part Number | 5500.2070-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2070 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 3.5mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £219.42000 | £219.42 |
| 10 | £179.01500 | £1,790.15 |
| 25 | £175.77520 | £4,394.38 |
| Unit Price without VAT: | £219.42000 |
|---|---|
| Unit Price with VAT: | £263.30400 |

