
5500.2068 | |
|---|---|
DigiKey Part Number | 486-4737-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2068 |
Description | LINE FILTER 125V/250VAC 8A CHASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 8 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 7mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.76000 | £76.76 |
| 10 | £62.64000 | £626.40 |
| 25 | £57.76560 | £1,444.14 |
| 50 | £54.32680 | £2,716.34 |
| 100 | £54.09190 | £5,409.19 |
| Unit Price without VAT: | £76.76000 |
|---|---|
| Unit Price with VAT: | £92.11200 |

