
5500.2066 | |
|---|---|
DigiKey Part Number | 486-6364-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2066 |
Description | LINE FILTER 125V/250VAC 30A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2066 Models |
Category | Current 30 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 250V | Inductance 1.5mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £124.90000 | £124.90 |
| 10 | £101.92000 | £1,019.20 |
| 26 | £93.65423 | £2,435.01 |
| 50 | £93.51420 | £4,675.71 |
| Unit Price without VAT: | £124.90000 |
|---|---|
| Unit Price with VAT: | £149.88000 |

