
5500.2064 | |
|---|---|
DigiKey Part Number | 486-6365-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2064 |
Description | LINE FILTER 125V/250VAC 12A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 10mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £104.16000 | £104.16 |
| 10 | £85.00100 | £850.01 |
| 26 | £78.11115 | £2,030.89 |
| 50 | £76.19240 | £3,809.62 |
| Unit Price without VAT: | £104.16000 |
|---|---|
| Unit Price with VAT: | £124.99200 |

