Similar

5500.2058 | |
|---|---|
DigiKey Part Number | 486-4398-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2058 |
Description | LINE FILTER 125V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.99000 | £26.99 |
| 10 | £22.02700 | £220.27 |
| 30 | £19.99167 | £599.75 |
| 50 | £19.10980 | £955.49 |
| 100 | £17.97380 | £1,797.38 |
| 250 | £16.74364 | £4,185.91 |
| Unit Price without VAT: | £26.99000 |
|---|---|
| Unit Price with VAT: | £32.38800 |



