MFR Recommended
Similar

5500.2047 | |
|---|---|
DigiKey Part Number | 486-4017-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2047 |
Description | LINE FILTER 125V/250VAC 20A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2047 Models |
Category | Current 20 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cURus, ENEC, VDE |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 125V, 250V | Inductance 150µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5500.2638.01 | SCHURTER Inc. | 21 | 486-3219-ND | £25.50000 | MFR Recommended |
| 5500.2646.04 | SCHURTER Inc. | 32 | 486-6303-ND | £23.84000 | Similar |



