
5500.2043 | |
|---|---|
DigiKey Part Number | 486-4016-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2043 |
Description | LINE FILTER 125V/250VAC 2A CHASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.36000 | £24.36 |
| 10 | £19.87700 | £198.77 |
| 30 | £18.04000 | £541.20 |
| 50 | £17.24420 | £862.21 |
| 100 | £16.21940 | £1,621.94 |
| 250 | £14.95580 | £3,738.95 |
| 500 | £14.92060 | £7,460.30 |
| Unit Price without VAT: | £24.36000 |
|---|---|
| Unit Price with VAT: | £29.23200 |

