
5500.2031 | |
|---|---|
DigiKey Part Number | 486-4388-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2031 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.8mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.62000 | £22.62 |
| 10 | £18.46000 | £184.60 |
| 30 | £16.75500 | £502.65 |
| 50 | £16.01580 | £800.79 |
| 100 | £15.06420 | £1,506.42 |
| 250 | £13.89088 | £3,472.72 |
| 500 | £13.73332 | £6,866.66 |
| Unit Price without VAT: | £22.62000 |
|---|---|
| Unit Price with VAT: | £27.14400 |

