Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Single Stage PC Pins
5500.2022 VIEW B

5500.2022

DigiKey Part Number
486-6370-ND
Manufacturer
Manufacturer Product Number
5500.2022
Description
LINE FILTER 125V/250VAC 4A TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
5500.2022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
4 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
3.5mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£31.22000£31.22
10£25.48200£254.82
30£23.12633£693.79
50£22.10560£1,105.28
100£20.79130£2,079.13
250£19.71648£4,929.12
Manufacturers Standard Package
Unit Price without VAT:£31.22000
Unit Price with VAT:£37.46400