
5500.0455.3 | |
|---|---|
DigiKey Part Number | 5500.0455.3-ND |
Manufacturer | |
Manufacturer Product Number | 5500.0455.3 |
Description | LINE FILTER 125V/250VAC 4A TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.0455.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 1.6mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.84000 | £25.84 |
| 10 | £21.08700 | £210.87 |
| 25 | £19.44920 | £486.23 |
| 50 | £18.29420 | £914.71 |
| 100 | £17.20700 | £1,720.70 |
| 300 | £15.96207 | £4,788.62 |
| Unit Price without VAT: | £25.84000 |
|---|---|
| Unit Price with VAT: | £31.00800 |

