
5123.1303.0 | |
|---|---|
DigiKey Part Number | 486-5123.1303.0-ND |
Manufacturer | |
Manufacturer Product Number | 5123.1303.0 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 4A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.50mm x 22.50mm | |
Panel Thickness | 0.315" (8.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.92000 | £11.92 |
| 10 | £10.12700 | £101.27 |
| 30 | £9.37133 | £281.14 |
| 50 | £9.03940 | £451.97 |
| 100 | £8.60800 | £860.80 |
| 250 | £8.06948 | £2,017.37 |
| 500 | £7.68478 | £3,842.39 |
| 1,000 | £7.31849 | £7,318.49 |
| Unit Price without VAT: | £11.92000 |
|---|---|
| Unit Price with VAT: | £14.30400 |

