Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
5123.1006.0
5123.1006.0
V-Lock Cord Retaining system eliminates unintentional disconnections

5123.1006.0

DigiKey Part Number
486-5123.1006.0-ND
Manufacturer
Manufacturer Product Number
5123.1006.0
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
10A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Rear Side Mount, Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 29.00mm x 21.50mm
Panel Thickness
0.315" (8.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£13.98000£13.98
10£11.87600£118.76
30£10.99000£329.70
50£10.60100£530.05
100£10.09530£1,009.53
250£9.46376£2,365.94
500£9.01262£4,506.31
Manufacturers Standard Package
Unit Price without VAT:£13.98000
Unit Price with VAT:£16.77600