
5120.1046.0 | |
|---|---|
DigiKey Part Number | 486-6447-ND |
Manufacturer | |
Manufacturer Product Number | 5120.1046.0 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.50mm x 22.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.12000 | £12.12 |
| 10 | £10.29300 | £102.93 |
| 30 | £9.52567 | £285.77 |
| 50 | £9.18820 | £459.41 |
| 100 | £8.74990 | £874.99 |
| 250 | £8.20252 | £2,050.63 |
| 500 | £7.81144 | £3,905.72 |
| 1,000 | £7.43910 | £7,439.10 |
| Unit Price without VAT: | £12.12000 |
|---|---|
| Unit Price with VAT: | £14.54400 |

