



5120.1000.0 | |
|---|---|
DigiKey Part Number | 486-4721-ND |
Manufacturer | |
Manufacturer Product Number | 5120.1000.0 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5120.1000.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 1A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 1A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.67000 | £9.67 |
| 10 | £8.21600 | £82.16 |
| 30 | £7.60300 | £228.09 |
| 50 | £7.33400 | £366.70 |
| 100 | £6.98390 | £698.39 |
| 250 | £6.54688 | £1,636.72 |
| 500 | £6.23470 | £3,117.35 |
| 1,000 | £5.93750 | £5,937.50 |
| Unit Price without VAT: | £9.67000 |
|---|---|
| Unit Price with VAT: | £11.60400 |

