




5120.0204.0 | |
|---|---|
DigiKey Part Number | 486-6468-ND |
Manufacturer | |
Manufacturer Product Number | 5120.0204.0 |
Description | PWR ENT RCPT IEC320-C14 QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 |
Datasheet | Datasheet |
EDA/CAD Models | 5120.0204.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | - | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | - | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.54000 | £7.54 |
| 10 | £6.40700 | £64.07 |
| 30 | £5.92900 | £177.87 |
| 50 | £5.71900 | £285.95 |
| 100 | £5.44600 | £544.60 |
| 250 | £5.10524 | £1,276.31 |
| 500 | £4.86172 | £2,430.86 |
| 1,000 | £4.62996 | £4,629.96 |
| Unit Price without VAT: | £7.54000 |
|---|---|
| Unit Price with VAT: | £9.04800 |

