
5008.1116 | |
|---|---|
DigiKey Part Number | 486-6501-ND |
Manufacturer | |
Manufacturer Product Number | 5008.1116 |
Description | PWR ENT RCPT IEC320-C8 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 5008.1116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C8, Non-Polarized | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 18.00mm | |
Panel Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.63000 | £8.63 |
| 20 | £6.98700 | £139.74 |
| 40 | £6.65325 | £266.13 |
| 60 | £6.46567 | £387.94 |
| 100 | £6.23680 | £623.68 |
| 260 | £5.83038 | £1,515.90 |
| 500 | £5.56774 | £2,783.87 |
| 1,000 | £5.30233 | £5,302.33 |
| Unit Price without VAT: | £8.63000 |
|---|---|
| Unit Price with VAT: | £10.35600 |

