Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5008.0006

DigiKey Part Number
486-4716-ND
Manufacturer
Manufacturer Product Number
5008.0006
Description
PWR ENT RCPT IEC320-C8 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
5008.0006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C8, Non-Polarized
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
2
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 20.20mm x 16.00mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.28000£8.28
20£6.69800£133.96
40£6.37825£255.13
60£6.19850£371.91
100£5.97900£597.90
260£5.58938£1,453.24
500£5.33758£2,668.79
1,000£5.08312£5,083.12
Manufacturers Standard Package
Unit Price without VAT:£8.28000
Unit Price with VAT:£9.93600