4754.4200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 702
Unit Price: £6.08000
Datasheet

Similar


SCHURTER Inc.
In Stock: 3,149
Unit Price: £7.79000
Datasheet
Image for 4754.4200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4754.4200

DigiKey Part Number
486-6600-ND
Manufacturer
Manufacturer Product Number
4754.4200
Description
PWR ENT RCPT IEC320-2-2F PNL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3 per connection (4)
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
Carrier Frame, 1 Position
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.50mm x 122.10mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP30
Approval Agency
CCC, cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes