




4435.0629 | |
|---|---|
DigiKey Part Number | 486-1711-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0629 |
Description | CIR BRKR THRM 8A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 240V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.65000 | £19.65 |
| 5 | £16.30400 | £81.52 |
| 20 | £13.87400 | £277.48 |
| 60 | £12.19817 | £731.89 |
| 100 | £11.48510 | £1,148.51 |
| 260 | £10.25327 | £2,665.85 |
| 500 | £9.48036 | £4,740.18 |
| Unit Price without VAT: | £19.65000 |
|---|---|
| Unit Price with VAT: | £23.58000 |

