




4435.0596 | |
|---|---|
DigiKey Part Number | 486-6633-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0596 |
Description | CIR BRKR THRM 200MA 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 200mA 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 200mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.02000 | £21.02 |
| 5 | £17.43600 | £87.18 |
| 20 | £14.83700 | £296.74 |
| 60 | £13.04417 | £782.65 |
| 100 | £12.28150 | £1,228.15 |
| 260 | £10.96342 | £2,850.49 |
| 500 | £10.13640 | £5,068.20 |
| Unit Price without VAT: | £21.02000 |
|---|---|
| Unit Price with VAT: | £25.22400 |

