




4435.0507 | |
|---|---|
DigiKey Part Number | 486-6636-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0507 |
Description | CIR BRKR THRM 16A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.10000 | £19.10 |
| 5 | £15.84600 | £79.23 |
| 20 | £13.48450 | £269.69 |
| 60 | £11.85600 | £711.36 |
| 100 | £11.16300 | £1,116.30 |
| 260 | £9.96592 | £2,591.14 |
| 500 | £9.21486 | £4,607.43 |
| Unit Price without VAT: | £19.10000 |
|---|---|
| Unit Price with VAT: | £22.92000 |

