




4435.0392 | |
|---|---|
DigiKey Part Number | 486-5363-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0392 |
Description | CIR BRKR THRM 1A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.39000 | £32.39 |
| 5 | £26.87600 | £134.38 |
| 10 | £24.79100 | £247.91 |
| 50 | £20.52980 | £1,026.49 |
| 100 | £18.91410 | £1,891.41 |
| 250 | £16.95588 | £4,238.97 |
| Unit Price without VAT: | £32.39000 |
|---|---|
| Unit Price with VAT: | £38.86800 |

