




4435.0385 | |
|---|---|
DigiKey Part Number | 486-5256-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0385 |
Description | CIR BRKR THRM 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 5V | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.72000 | £17.72 |
| 5 | £14.70200 | £73.51 |
| 20 | £12.51150 | £250.23 |
| 60 | £11.00117 | £660.07 |
| 100 | £10.35860 | £1,035.86 |
| 260 | £9.24850 | £2,404.61 |
| 500 | £8.55214 | £4,276.07 |
| Unit Price without VAT: | £17.72000 |
|---|---|
| Unit Price with VAT: | £21.26400 |

