




4435.0358 | |
|---|---|
DigiKey Part Number | 486-5422-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0358 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.32000 | £25.32 |
| 5 | £21.00800 | £105.04 |
| 10 | £19.38000 | £193.80 |
| 50 | £16.05320 | £802.66 |
| 100 | £14.79210 | £1,479.21 |
| 250 | £13.26412 | £3,316.03 |
| 500 | £12.41514 | £6,207.57 |
| Unit Price without VAT: | £25.32000 |
|---|---|
| Unit Price with VAT: | £30.38400 |

