




4435.0349 | |
|---|---|
DigiKey Part Number | 486-5373-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0349 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.70000 | £27.70 |
| 5 | £22.98400 | £114.92 |
| 10 | £21.20400 | £212.04 |
| 50 | £17.56180 | £878.09 |
| 100 | £16.18110 | £1,618.11 |
| 250 | £14.50828 | £3,627.07 |
| 500 | £13.70526 | £6,852.63 |
| Unit Price without VAT: | £27.70000 |
|---|---|
| Unit Price with VAT: | £33.24000 |

