Circuit Breaker Thermal 17A 240 V AC 60 V DC Rotary Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 17A 240 V AC 60 V DC Rotary Panel Mount
4435.0346
4435.0346
Circuit Breaker Basics - Another Teaching Moment

4435.0346

DigiKey Part Number
486-5184-ND
Manufacturer
Manufacturer Product Number
4435.0346
Description
CIR BRKR THRM 17A 240VAC 60VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 17A 240 V AC 60 V DC Rotary Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
17A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rotary
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.50000£24.50
5£20.32400£101.62
Unit Price without VAT:£24.50000
Unit Price with VAT:£29.40000