




4435.0344 | |
|---|---|
DigiKey Part Number | 486-5254-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0344 |
Description | CIR BRKR THRM 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.92000 | £10.92 |
| 5 | £9.06400 | £45.32 |
| 20 | £7.71400 | £154.28 |
| 60 | £6.78500 | £407.10 |
| 100 | £6.39000 | £639.00 |
| 260 | £5.70781 | £1,484.03 |
| 500 | £5.28002 | £2,640.01 |
| 1,000 | £4.92679 | £4,926.79 |
| Unit Price without VAT: | £10.92000 |
|---|---|
| Unit Price with VAT: | £13.10400 |

