




4435.0337 | |
|---|---|
DigiKey Part Number | 486-5318-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0337 |
Description | CIR BRKR THRM 3A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.00000 | £24.00 |
| 5 | £19.91200 | £99.56 |
| 10 | £18.36900 | £183.69 |
| 50 | £15.21640 | £760.82 |
| 100 | £14.02150 | £1,402.15 |
| 250 | £12.57380 | £3,143.45 |
| 500 | £11.70464 | £5,852.32 |
| Unit Price without VAT: | £24.00000 |
|---|---|
| Unit Price with VAT: | £28.80000 |

