




4435.0335 | |
|---|---|
DigiKey Part Number | 486-5368-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0335 |
Description | CIR BRKR THRM 12A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.70000 | £30.70 |
| 5 | £25.46800 | £127.34 |
| 10 | £23.49300 | £234.93 |
| 50 | £19.45600 | £972.80 |
| 100 | £17.92530 | £1,792.53 |
| 250 | £16.07044 | £4,017.61 |
| Unit Price without VAT: | £30.70000 |
|---|---|
| Unit Price with VAT: | £36.84000 |

