




4435.0333 | |
|---|---|
DigiKey Part Number | 486-5333-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0333 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.38000 | £24.38 |
| 5 | £20.23000 | £101.15 |
| 10 | £18.66200 | £186.62 |
| 50 | £15.45900 | £772.95 |
| 100 | £14.24500 | £1,424.50 |
| 250 | £12.77404 | £3,193.51 |
| 500 | £11.91030 | £5,955.15 |
| Unit Price without VAT: | £24.38000 |
|---|---|
| Unit Price with VAT: | £29.25600 |

