




4435.0315 | |
|---|---|
DigiKey Part Number | 486-5336-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0315 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.00000 | £22.00 |
| 5 | £18.25400 | £91.27 |
| 10 | £16.84100 | £168.41 |
| 50 | £13.95220 | £697.61 |
| 100 | £12.85730 | £1,285.73 |
| 250 | £11.53076 | £2,882.69 |
| 500 | £10.63888 | £5,319.44 |
| Unit Price without VAT: | £22.00000 |
|---|---|
| Unit Price with VAT: | £26.40000 |

