4435.0302 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SCHURTER Inc.
In Stock: 11
Unit Price: £12.96000
Datasheet
Circuit Breaker Thermal 16A 240 V AC 32 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 16A 240 V AC 32 V DC Rocker Panel Mount
4435.0302
4435.0302
Circuit Breaker Basics - Another Teaching Moment

4435.0302

DigiKey Part Number
486-5239-ND
Manufacturer
Manufacturer Product Number
4435.0302
Description
CIR BRKR THRM 16A 240VAC 32VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 16A 240 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
16A
Voltage Rating - AC
240 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/06/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£8.75100£175.02
Manufacturers Standard Package
Unit Price without VAT:£8.75100
Unit Price with VAT:£10.50120
Alternate Color
CIR BRKR THRM 16A 240VAC 32VDC
In-Stock: 33
Unit Price: £12.96000
CIR BRKR THRM 16A 240VAC 32VDC
In-Stock: 0
Unit Price: £12.96000