




4435.0294 | |
|---|---|
DigiKey Part Number | 486-5238-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0294 |
Description | CIR BRKR THRM 2A 240VAC 32VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £9.85250 | £197.05 |
| Unit Price without VAT: | £9.85250 |
|---|---|
| Unit Price with VAT: | £11.82300 |


