




4435.0248 | |
|---|---|
DigiKey Part Number | 486-5438-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0248 |
Description | CIR BRKR THRM 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.91000 | £23.91 |
| 5 | £19.83800 | £99.19 |
| 10 | £18.30300 | £183.03 |
| 50 | £15.16120 | £758.06 |
| 100 | £13.97060 | £1,397.06 |
| 250 | £12.52824 | £3,132.06 |
| 500 | £11.65790 | £5,828.95 |
| Unit Price without VAT: | £23.91000 |
|---|---|
| Unit Price with VAT: | £28.69200 |

