




4435.0235 | |
|---|---|
DigiKey Part Number | 486-5214-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0235 |
Description | CIR BRKR THRM 10A 240VAC ROCKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.36000 | £30.36 |
| 5 | £25.18400 | £125.92 |
| 10 | £23.23300 | £232.33 |
| 50 | £19.24040 | £962.02 |
| 100 | £17.72700 | £1,772.70 |
| 250 | £15.89264 | £3,973.16 |
| Unit Price without VAT: | £30.36000 |
|---|---|
| Unit Price with VAT: | £36.43200 |

